TE Connectivity CGS SM 1 kΩ, Tape & Reel Metal Film Surface Mount Fixed Resistor 5 % Surface 2 W - 1-1879011-7
- RS Stock No.:
- 480-025
- Distrelec Article No.:
- 304-59-879
- Mfr. Part No.:
- 1-1879011-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
£492.00
(exc. VAT)
£590.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.246 | £492.00 |
*price indicative
- RS Stock No.:
- 480-025
- Distrelec Article No.:
- 304-59-879
- Mfr. Part No.:
- 1-1879011-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 1kΩ | |
| Resistor Type | Power | |
| Technology | Metal Film | |
| Package/Case | Tape & Reel | |
| Tolerance | 5 % | |
| Packaging | Tape & Reel | |
| Voltage | 30V | |
| Power Rating | 2W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SM | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 3.55mm | |
| Termination Style | Solder | |
| Length | 6.7mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 1kΩ | ||
Resistor Type Power | ||
Technology Metal Film | ||
Package/Case Tape & Reel | ||
Tolerance 5 % | ||
Packaging Tape & Reel | ||
Voltage 30V | ||
Power Rating 2W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SM | ||
Standards/Approvals UL 94 V-0 | ||
Height 3.55mm | ||
Termination Style Solder | ||
Length 6.7mm | ||
Width 4mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Surface mount power resistor combines excellent performance with a compact design, making it an ideal choice for various electronic applications. Designed for efficiency, it incorporates a metal film element that ensures precise resistance and minimal noise. With a power rating of 2 watts, this resistor is packaged to meet the demands of high-density circuits while maintaining superior reliability. Its low tolerance rate of 5% guarantees performance consistency, while the temperature coefficient of ±100 ppm/°C enhances stability across varied conditions. The solderable terminations ensure easy integration into your PCB designs, providing flexible mounting options for a variety of applications.
Engineered for high density circuit applications
Excellent thermal stability ensures reliability under varying conditions
Compact dimensions facilitate versatile installation
Metal film technology results in improved accuracy and lower noise
Solderable terminations allow for seamless integration
Low halogen content promotes environmental compliance
Related links
- TE Connectivity CGS SM 12 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 4-1879011-3
- TE Connectivity CGS SM 1.8 kΩ, Tape & Reel Metal Film Surface Mount Resistor 5 % Surface 3 W - 1-1879022-9
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 2 W - 1-2176323-5
- TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3
- TE Connectivity CGS SM 110 kΩ, 0603 Metal Film Surface Mount Resistor 5 % Surface 5 W - 5-1879234-7
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity CGS SM 82 kΩ, 4122 Metal Film Surface Mount Resistor 5 % Surface 3 W - 5-1879022-9
- TE Connectivity CGS SM 1300 kΩ, SMD Metal Film Power Resistor 5 % Surface 5 W - 8-1879234-3
