TE Connectivity CGS SM 0.12 Ω, Tape & Reel Wirewound Surface Mount Resistor 5 % Surface 2 W - 1676966-3

Subtotal (1 reel of 2000 units)*

£514.00

(exc. VAT)

£616.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.257£514.00

*price indicative

RS Stock No.:
480-777
Distrelec Article No.:
304-60-218
Mfr. Part No.:
1676966-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.12Ω

Product Type

Surface Mount Resistor

Resistor Type

Power

Technology

Wirewound

Package/Case

Tape & Reel

Tolerance

5 %

Packaging

Tape & Reel

Voltage

30V

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Series

CGS SM

Length

6.7mm

Height

3.55mm

Termination Style

Solder

Standards/Approvals

2006, 2016, 53, China RoHS 2 Directive MIIT Order No 32, EC, EU, EU ELV Directive 2000, EU REACH Regulation EC No. 1907, EU RoHS Directive 2011, UL 94V-0

Width

4mm

COO (Country of Origin):
TW
The TE Connectivity surface mount power resistor is engineered for reliability and performance in demanding applications. This wire-wound component boasts excellent power handling capability, making it an ideal choice for a variety of electronic circuits. Constructed for surface mounting, it ensures an efficient footprint while delivering consistent resistance of 0.12 ohms. Its robust design is complemented by superior temperature stability and minimal drift, meeting the rigorous needs of modern electronics. This product's attributes make it suitable for automotive, telecommunications, and consumer electronics, where precision and durability are paramount.

Designed with a height of just 3.55 mm, allowing for versatile integration into compact designs

Utilises wave soldering capabilities, facilitating efficient assembly processes

Features low halogen content, promoting environmental responsibility

Offers a moisture sensitivity level of 1, ensuring reliability under varying conditions

Adheres to UL 94V-0 flammability rating for enhanced safety

Provides an operating voltage of 300 V, suitable for demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy