TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- RS Stock No.:
- 477-353
- Distrelec Article No.:
- 304-60-630
- Mfr. Part No.:
- 4-1879378-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-353
- Distrelec Article No.:
- 304-60-630
- Mfr. Part No.:
- 4-1879378-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 6mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2.5W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TLR | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 6mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 2.5W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TLR | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal chip resistor is engineered for precision and reliability, ideal for current sensing applications. Designed with a package size code of 2512, this resistor offers a power rating of 2.5W, ensuring robust performance in various environments. The construction boasts a resistance value of 0.006 Ω, making it suitable for demanding electronic circuits. Moreover, its low tolerance of 1% allows for enhanced accuracy in critical applications. This resistor also demonstrates excellent thermal performance, with a temperature coefficient of ±50 ppm/°C. Taped and reeled packaging ensures ease of handling and integration into automated assembly processes, supporting efficient production workflows.
Current sensing design enhances measurement accuracy
Solder termination type facilitates seamless integration into circuit boards
Taped and reeled packaging simplifies assembly line operations
Robust tolerance specification aids in maintaining circuit integrity
Low halogen content meets stringent environmental standards
Compatible with reflow soldering processes up to 260°C
Single-resistor configuration optimises space on the PCB
Related links
- TE Connectivity CGS TLR 0.003 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 3-1879378-2
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
- TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- TE Connectivity CGS SP 1 Ω, Tape & Reel Wirewound Surface Mount Resistor 1 % Surface 2.5 W - 1624300-1
- TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1.5 W - TLR2H15WR020FTDG
