TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- RS Stock No.:
- 470-425
- Distrelec Article No.:
- 304-60-402
- Mfr. Part No.:
- 2176167-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-425
- Distrelec Article No.:
- 304-60-402
- Mfr. Part No.:
- 2176167-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Technology | Current Sensing | |
| Resistor Type | Current | |
| Package/Case | 2010 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TLR | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Technology Current Sensing | ||
Resistor Type Current | ||
Package/Case 2010 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TLR | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal chip resistor is engineered for superior performance in current sensing applications. With its robust foil element design, it ensures minimal resistance value fluctuations, providing accurate readings in diverse conditions. The compact 2010 package size makes it ideal for modern electronic designs, where space is at a premium. Designed to meet industry standards, this component not only offers excellent thermal stability but also ensures dependable operation in challenging environments. Its compliance with EU directives underlines its commitment to quality and environmental responsibility, making it a reliable choice for engineers and designers seeking efficiency and precision in their projects.
Exceptional thermal stability for consistent performance
Designed for a wide range of current sensing applications
Compact 2010 package size facilitates easy integration
Made with high-quality foil element for accurate readings
Robust construction ensures long-term durability in various conditions
Compliant with strict EU regulatory standards for safety and environmental impact
Optimised for reflow soldering process at high temperatures
Related links
- TE Connectivity CGS TLR 0.003 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 3-1879378-2
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1.5 W - TLR2H15WR020FTDG
- TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE
