TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
468-828
Distrelec Article No.:
304-60-400
Mfr. Part No.:
2176166-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

0.012Ω

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Current Sensing

Package/Case

2512

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±75 ppm/°C

Automotive Standard

No

Series

CGS TLR

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

COO (Country of Origin):
TW
The TE Connectivity Top-of-the-line resistor exemplifies precision and reliability in electronic components, specifically designed for current sensing applications. Furthermore, the excellent power rating of 1 watt empowers it to handle demanding tasks with ease. Crafted with low halogen materials, this resistor aligns with environmentally-friendly initiatives while maintaining high performance standards. The product’s compliance with various global directives showcases its commitment to safety and quality, ensuring it meets the rigorous standards expected by engineers and manufacturers alike.

Designed with current sensing capabilities for accurate measurements

Low halogen construction ensures minimal environmental impact

Exceptional tolerance level ensures reliable performance

Built to withstand a wide temperature range, enhancing durability

Complies with EU RoHS and ELV directives for safety and reliability

Taped and reeled packaging allows for convenient handling and deployment

Dual termination points promote easy soldering and integration into circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy