TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9

Subtotal (1 reel of 2000 units)*

£900.00

(exc. VAT)

£1,080.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.45£900.00

*price indicative

RS Stock No.:
504-693
Distrelec Article No.:
304-51-784
Mfr. Part No.:
2176117-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

0.008Ω

Resistor Type

Current

Technology

Current Sensing

Package/Case

1206

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

2

Series

CGS TLR

Height

600μm

Length

3.2mm

Width

1.6mm

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
TW
The TE Connectivity Advanced surface mount current sensing resistor designed for precision and reliability in various applications. Engineered with a metal strip element, this 1206 package component ensures exceptional performance in current detection, making it ideal for use in automotive, industrial, and consumer electronics. With a resistance value of .008 ohms and a power rating of 1 watt, it delivers excellent power handling capabilities along with a 1% tolerance for enhanced accuracy. The resistor is designed to function efficiently across a wide temperature range, boasting a temperature coefficient of ±50 ppm/°C. Its compact height of only 0.6 mm ensures compatibility in space-constrained designs, while the solder termination type enhances ease of integration into existing surfaces, guaranteeing a robust and secure connection.

Optimised for high-precision current sensing applications

Constructed using durable metal strip technology

Designed for easy integration with standard surface mount techniques

Exhibits low height for versatility in compact electronic designs

Offers a reliable tolerance level that supports accurate measurements

Features a taped and reeled packaging for straightforward handling

Compliant with EU RoHS and ELV directives for environmental safety

Low halogen content ensures minimal environmental impact during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy