TE Connectivity CGS TLR 15 mΩ, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-5
- RS Stock No.:
- 470-423
- Distrelec Article No.:
- 304-60-401
- Mfr. Part No.:
- 2176166-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-423
- Distrelec Article No.:
- 304-60-401
- Mfr. Part No.:
- 2176166-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2512 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS TLR | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 15mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2512 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS TLR | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced resistor is engineered to deliver precise current sensing performance in a compact package. The device features a foil element type, providing superior thermal stability and accuracy, making it ideal for a variety of applications that require precise measurement and control. Designed for surface mount technology, it offers ease of integration into modern electronic circuits while ensuring high power efficiency. With excellent tolerance and a low temperature coefficient, this resistor guarantees optimal performance in challenging environments. Rigorous compliance with environmental regulations underscores its reliability and safety in various applications.
Designed for effective current sensing applications
Utilises a foil element for enhanced accuracy
Compact 2512 package size suitable for space-constrained layouts
Offers a 1% tolerance for reliable performance
Low temperature coefficient ensures stable operation under varying conditions
Surface mount technology allows for simple implementation
Taped and reeled packaging facilitates automated assembly
Compliance with international environmental standards assures safety and sustainability
Related links
- TE Connectivity CGS TLR 0.012 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176166-3
- TE Connectivity CGS TLR 0.008 Ω, 1206 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176117-9
- TE Connectivity CGS TLR 0.003 Ω, 2512 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 3-1879378-2
- TE Connectivity CGS TLR 10 mΩ, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1 W - 2176167-8
- TE Connectivity CGS TLR 6 mΩ, 2512 Current Sensing Resistor 1 % Surface 2.5 W - 4-1879378-7
- TE Connectivity CGS TLR 9 mΩ, 1206 Metal Strip Resistor 1 % Surface 1 W - 1-2176117-0
- TE Connectivity TLR Series 0.02 Ω, 2010 Current Sensing Surface Mount Resistor 1 % Surface 1.5 W - TLR2H15WR020FTDG
- TE Connectivity TLRP 5 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10WR005FTD
