TE Connectivity CGS SMD 0.01 Ω, Bag Ceramic Surface Mount Resistor 5 % Surface 1 W - 1624253-1
- RS Stock No.:
- 472-264
- Distrelec Article No.:
- 304-60-200
- Mfr. Part No.:
- 1624253-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-264
- Distrelec Article No.:
- 304-60-200
- Mfr. Part No.:
- 1624253-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 0.01Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Ceramic | |
| Resistor Type | Low Ohmic | |
| Package/Case | Bag | |
| Tolerance | 5 % | |
| Packaging | Loose Piece Bag | |
| Power Rating | 1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CGS SMD | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 0.01Ω | ||
Product Type Surface Mount Resistor | ||
Technology Ceramic | ||
Resistor Type Low Ohmic | ||
Package/Case Bag | ||
Tolerance 5 % | ||
Packaging Loose Piece Bag | ||
Power Rating 1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CGS SMD | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
Termination Style Solder | ||
- COO (Country of Origin):
- US
The TE Connectivity low ohm surface mount resistor is designed for high-performance applications. This resistor ensures exceptional reliability with its robust construction and features, making it perfect for demanding environments. Crafted from quality materials, it brings forth advanced foil technology, providing outstanding accuracy and stability. This solution is tailored to meet strict compliance standards, ensuring that it adheres to regulatory requirements for a variety of applications.
Low ohm resistor ideal for high-speed applications
Foil element type allows for enhanced precision
Compliant with EU RoHS and ELV directives for safer use
Temperature coefficient of ±100 ppm/°C for stable performance
Loose piece bag packaging streamlines inventory management
Reflow solder capable, ensuring compatibility with modern assembly processes
Low halogen content aligned with eco-friendly standards
Related links
- TE Connectivity CGS SMV 1000 kΩ, SMD Metal Film Fixed Resistor 5 % Surface Mount 1 W - 1-2176322-3
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface 3 W - 7-1879021-1
- TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9
- TE Connectivity CGS RL73 0.56 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-1622825-4
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.8 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-6
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
