TE Connectivity CGS RL73 0.56 Ω, 2512 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2-1622825-4
- RS Stock No.:
- 468-619
- Distrelec Article No.:
- 304-50-448
- Mfr. Part No.:
- 2-1622825-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
£389.00
(exc. VAT)
£467.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.389 | £389.00 |
*price indicative
- RS Stock No.:
- 468-619
- Distrelec Article No.:
- 304-50-448
- Mfr. Part No.:
- 2-1622825-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.56Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | CGS RL73 | |
| Length | 6.35mm | |
| Height | 600μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 0.56Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series CGS RL73 | ||
Length 6.35mm | ||
Height 600μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 3.1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The TE Connectivity Surface mount current sensing resistor is engineered for precision and reliability, serving as an essential component in various electronic applications. With a resistance value of .56 ohm, it supports effective current measurement while ensuring optimal performance within the thick film category. The 2512 package size makes it an ideal choice for space-constrained designs, accommodating modern circuit board layouts effortlessly. This current sensing resistor not only offers a power rating of 1 W but also maintains a tolerance of 5%, allowing for dependable operation across a range of temperatures. Designed with a low profile of just .6 mm in height, it seamlessly integrates into diverse applications, making it a versatile solution for engineers seeking reliability and accuracy in their designs.
Engineered for effective current measurement in compact spaces
Designed to perform in demanding environments with a robust construction
Facilitates easy integration into modern electronic circuits
Maintains high reliability with a defined tolerance for consistent performance
Offers low height, promoting efficient use of space on circuit boards
Provides flexibility with temperature coefficient specifications suitable for varying applications
Utilises a taped and reeled packaging method for convenient handling and storage
Related links
- TE Connectivity CGS RL73 0.33 Ω, 1206 Thick Film Resistor 5 % Surface 0.25 W - 7-1622825-1
- TE Connectivity CGS RL73 0.056 Ω, 0402 Thick Film Surface Mount Resistor 5 % Surface 0.13 W - 2176050-2
- TE Connectivity CGS RL73 24 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 1-1879463-0
- TE Connectivity CGS SMV 1.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-4
- TE Connectivity CGS SMV 470 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-9
- TE Connectivity CGS SMD 0.01 Ω, Bag Ceramic Surface Mount Resistor 5 % Surface 1 W - 1624253-1
- TE Connectivity CGS SMV 820 kΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-2
- TE Connectivity CGS SMV 1.5 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 1 W - 1-2176322-5
