TE Connectivity CGS RL73 24 Ω, 1210 Thick Film Surface Mount Resistor 1 % Surface 0.5 W - 1-1879463-0

Subtotal (1 reel of 5000 units)*

£850.00

(exc. VAT)

£1,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.17£850.00

*price indicative

RS Stock No.:
480-028
Distrelec Article No.:
304-59-887
Mfr. Part No.:
1-1879463-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

24Ω

Resistor Type

Current

Technology

Thick Film

Package/Case

1210

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CGS RL73

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Width

2.6mm

Length

3.1mm

Height

550μm

COO (Country of Origin):
TW
The TE Connectivity surface mount current sensing resistor redefines precision in electronic applications. Designed with a thick film element, it is well-suited for high-performance environments where accuracy and reliability are paramount. The resistor features a 1210 package size, making it ideal for compact circuit designs. With a power rating of 0.5 W, it caters to demanding industrial requirements while maintaining a tolerance of 1%. The product’s low height of just 0.55 mm ensures it can be integrated seamlessly into various applications, further enhancing its versatility. Additionally, the specification for a temperature coefficient of ±100 ppm/°C enhances the reliability of performance in fluctuating temperature conditions, supporting its use across a wide range of settings. Ultimately, this current sensing resistor is a powerful ally for engineers seeking reliability and efficiency in their designs.

Designed for high-precision current sensing applications

Utilizes a thick film element for enhanced performance

Compact 1210 package size promotes ease of integration

Maintains a low profile of just 0.55 mm for space-constrained designs

Offers a power rating of 0.5 W for robust performance

Tolerates temperature variations with minimal drift

Equipped with solder termination for reliable connections

Low halogen content contributes to environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy