TE Connectivity Neohm CRG 680 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622985-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 60000 units)*

£180.00

(exc. VAT)

£240.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
60000 - 240000£0.003£180.00
300000 +£0.003£180.00

*price indicative

RS Stock No.:
471-212
Distrelec Article No.:
304-60-099
Mfr. Part No.:
1622985-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

5V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Width

0.8mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

0.45mm

Length

1.6mm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor, designed for versatility and reliability, stands out with its general-purpose specifications, making it suitable for a variety of applications. With a compact footprint of 0603, it delivers exceptional performance in electronic circuits while ensuring a power rating of 0.1 W. The resistor's robust thick film element promises durability and stability, catering to modern design requirements. Its precise resistance value of 680 ohms and 1% tolerance ensures accuracy, while the low thermal coefficient suits environments with varying temperatures. Built for ease of integration, the solder termination allows seamless application, ensuring consistent connections in any circuit. This component embodies reliability and functionality, making it an essential choice for electronic enthusiasts and professionals alike.

Compact 0603 package size fits well in space-constrained designs

Thick film composition guarantees consistent performance over time

Solder termination enables efficient assembly processes

Operating voltage rating of 50 V enhances circuit compatibility

Low profile at 0.45 mm height allows for streamlined applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy