TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622832-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
469-432
Distrelec Article No.:
304-60-059
Mfr. Part No.:
1622832-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.1W

Voltage

5V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Height

450μm

Length

1.6mm

Width

800μm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is designed for diverse electronic applications. Its robust thick film construction ensures reliability in various environments while maintaining precise performance metrics. With a compact package size of 0603, this versatile resistor offers an optimal balance between functionality and space efficiency, making it an excellent choice for modern circuit designs. This component is ideal for engineers seeking dependable solutions without compromising on quality. Furthermore, it features a power rating of 0.1 W and delivers outstanding tolerance levels, ensuring reliable performance in high-demand scenarios. The resistor's low halogen content adheres to contemporary environmental standards, promoting sustainability in your projects.

Designed for surface mount applications, enhancing PCB layout efficiency

Thick film element technology provides excellent stability and reliability

Compact 0603 package size reduces footprint on printed circuit boards

Low profile at 0.45 mm height, allowing for streamlined design

Solder termination ensures robust bonding and conductivity

Temperature coefficient of ±100 ppm/°C for consistent performance under varying temperatures

Compliance with EU RoHS Directive reflects commitment to eco-friendly practices

Taped and reeled packaging facilitates automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy