TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
469-445
Distrelec Article No.:
304-60-100
Mfr. Part No.:
1622986-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

681Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Voltage

5V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC Not, EU REACH Regulation EC No. 1907/2006, EU RoHS 2011/65/EU

Width

800μm

Height

450μm

Length

1.6mm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is designed for versatile applications in electronic circuits. This component features a robust thick film construction that offers excellent performance and durability. Ideal for use in compact layouts, it possesses a 0603 package size which easily fits into various designs while providing outstanding electrical characteristics. With a power rating of 0.1 W and a resistance value of 681 ohms, this resistor ensures precise performance under specified operational conditions. Its low profile and solder termination type further enhance ease of integration within a wide range of devices. Suitable for automotive and industrial applications, it meets strict compliance standards, ensuring quality and safety in every project.

Designed for surface mount applications to maximise space efficiency

Thick film element provides robust performance under various conditions

Solder termination type enables easy integration with automated assembly processes

Operating voltage rated at 50 V, enhancing its versatility in circuits

Temperature coefficient of ±100 ppm/°C supports stable performance over time

Compliant with EU RoHS Directive, ensuring environmentally conscious manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy