TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- RS Stock No.:
- 471-104
- Distrelec Article No.:
- 304-60-090
- Mfr. Part No.:
- 1622958-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 |
| 300000 + | £0.004 | £240.00 |
*price indicative
- RS Stock No.:
- 471-104
- Distrelec Article No.:
- 304-60-090
- Mfr. Part No.:
- 1622958-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for high-performance applications, seamlessly combining innovation and reliability. Offering a thick film construction, it caters to modern electronic needs with precision and durability. The 0603 package size provides a compact solution for space-constrained designs, while the resistor operates efficiently at a power rating of 0.1W. Engineered to deliver consistent performance across varying temperatures, it boasts a tolerance of 1% and a temperature coefficient of ±100 ppm/°C. This resilience makes it ideal for use in both consumer electronics and industrial applications, ensuring longevity without compromising functionality.
Enhances circuit performance with superior stability
Compact dimensions facilitate integration into small-scale designs
Thick film technology ensures reliable operation under demanding conditions
Solder terminations support easy installation and assembly
Designed to meet diverse compliance standards for various applications
Low halogen content underlines a commitment to environmental sustainability
Effective operational voltage rating helps safeguard against overvoltage situations
Related links
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 360 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622925-1
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
- TE Connectivity Neohm CRG 820 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622999-1
- TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1
- TE Connectivity Neohm CRG 68 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622987-1
