TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
473-059
Distrelec Article No.:
304-60-084
Mfr. Part No.:
1622927-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

36kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Length

1.6mm

Width

800μm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount resistor is engineered for high-performance applications, showcasing a reliable design that meets rigorous standards. Ideal for a range of electronic devices, this 36K ohm general-purpose component offers precision and stability, ensuring optimal circuit performance. With its compact 0603 package size, it fits seamlessly into modern compact designs while delivering consistent operation. The resistor's thick film construction provides durability and resistance to environmental factors, making it suitable for various operating conditions. Designed with a power rating of 0.1 W, it balances efficiency with effectiveness, providing excellent thermal management. Additionally, the low height of 0.45 mm allows for greater soldering flexibility in tight spaces, making it the perfect choice for engineers looking for versatility without compromising on performance.

Surface mount technology enhances installation efficiency

Offers excellent thermal management for reliable performance

Compact 0603 size designed for modern applications

Thick film construction ensures durability and long operational life

Low height profile accommodates tight design layouts

Robust tolerance guarantees precise functional integrity

Ideal for a wide range of electronic devices and applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy