TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- RS Stock No.:
- 469-435
- Distrelec Article No.:
- 304-60-071
- Mfr. Part No.:
- 1622879-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 |
| 300000 + | £0.004 | £240.00 |
*price indicative
- RS Stock No.:
- 469-435
- Distrelec Article No.:
- 304-60-071
- Mfr. Part No.:
- 1622879-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 200kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 5V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 800μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 200kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 5V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 800μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor is designed for modern electronic applications. Engineered with thick film technology, this component offers reliable performance and high stability across a variety of conditions. With its compact 0603 package size, it seamlessly integrates into space-constrained environments without sacrificing power or performance. This resistor stands out with its low height profile, making it an ideal choice for sophisticated designs requiring precision and efficiency. Built to meet stringent industry standards, it features excellent temperature coefficients, ensuring minimal deviation and maximum reliability over time. Manufacturers and designers alike can trust this component to enhance their circuits with its robust construction and dependable specifications.
Engineered for surface mount technology to enhance PCB layout flexibility
Thick film construction ensures high reliability in electronic applications
Low height profile allows for effective integration in compact designs
Designed to withstand a broad operating voltage, providing versatility
1% tolerance enables precise resistance values for improved circuit performance
Solder termination type enhances connection stability and strength
Low halogen content contributes to environmental safety and compliance
Compatible with automated assembly processes for efficient manufacturing
Related links
- TE Connectivity Neohm CRG 200 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622880-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 360 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622925-1
- TE Connectivity Neohm CRG 3.32 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622938-1
- TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1
- TE Connectivity Neohm CRG 820 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622999-1
- TE Connectivity Neohm CRG 36 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622927-1
