TE Connectivity Neohm CRG 200 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622880-1
- RS Stock No.:
- 471-097
- Distrelec Article No.:
- 304-60-072
- Mfr. Part No.:
- 1622880-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
£240.00
(exc. VAT)
£300.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 60000 - 240000 | £0.004 | £240.00 |
| 300000 + | £0.004 | £240.00 |
*price indicative
- RS Stock No.:
- 471-097
- Distrelec Article No.:
- 304-60-072
- Mfr. Part No.:
- 1622880-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 200Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Length | 1.6mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 200Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Length 1.6mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount resistor exemplifies precision and reliability, designed specifically for a variety of applications in modern electronics. With a robust construction as a thick film general-purpose resistor, it delivers exceptional performance in a compact 0603 package. Its active status ensures availability for your projects, providing a resistance value of 200 ohms, ideal for circuit designs requiring both stability and accuracy. The low height of just 0.45 mm makes it advantageous for high-density applications, ensuring your designs can maintain a sleek and efficient profile. Engineered for durability and compliance with key industry standards, this component assures quality and trust, making it a suitable choice for numerous electronic devices.
Utilises advanced thick film technology for enhanced performance
Compact dimensions facilitate space-saving designs in various circuits
Low power rating ensures minimised heat generation during operation
Designed for surface mount applications, offering easy integration into modern electronics
Features a 1% tolerance for reliable consistency across circuits
Solder termination type promotes robust connections on PCB
Temperature coefficient contributes to stable performance across varying conditions
Low halogen content supports environmentally-conscious design practices
Related links
- TE Connectivity Neohm CRG 200 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622879-1
- TE Connectivity Neohm CRG 160 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622855-1
- TE Connectivity Neohm CRG 110 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622833-1
- TE Connectivity Neohm CRG 681 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622986-1
- TE Connectivity Neohm CRG 4.3 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622958-1
- TE Connectivity Neohm CRG 300 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622912-1
- TE Connectivity Neohm CRG 30.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622914-1
- TE Connectivity Neohm CRG 110 kΩ, 0805 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622832-1
