TE Connectivity Neohm CRG 300 Ω, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622912-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
471-101
Distrelec Article No.:
304-60-080
Mfr. Part No.:
1622912-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

300Ω

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Voltage

5V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

800μm

Length

1.6mm

Standards/Approvals

2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant with Exemptions

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor redefines reliability and performance in electronic applications. Designed for maximum efficiency, this resistor excels in demanding environments, ensuring optimal performance with its thick film element technology. Its compact 0603 package size is tailored for modern electronic designs, allowing seamless integration into a variety of circuits. With a power rating of 0.1 W and a resistance value of 300 ohms, it delivers precise measurements vital for ensuring your devices operate at peak efficiency. Constructed for durability, this resistor stands up to temperature variations, making it an ideal choice for a diverse range of applications in consumer electronics and industrial equipment.

Offers robust solder termination for secure and reliable connections

Features low height for space-constrained designs

Exhibits low halogen content for enhanced environmental compliance

Compatible with a vast array of electronic components for versatile usage

Designed to operate under 50 V, ensuring safe functionality in various systems

Incorporates a temperature coefficient of ±100 ppm/°C for stable performance across temperature ranges

Available in packaged formats suitable for automated assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy