TE Connectivity Neohm CRG 30.1 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622914-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
473-058
Distrelec Article No.:
304-60-081
Mfr. Part No.:
1622914-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

30.1kΩ

Product Type

Surface Mount Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

1 %

Voltage

5V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Series

Neohm CRG

Pin Count

2

Maximum Operating Temperature

260°C

Width

800μm

Standards/Approvals

2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU

Length

1.6mm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is specifically designed for versatility in diverse electronic applications. Engineered with thick film technology, it ensures exceptional reliability and performance under varying conditions. With a compact 0603 package size, this resistor offers a seamless fit for space-constrained designs. It boasts optimal power and resistance values, making it suitable for both consumer and industrial use. It features precise tolerance levels, delivering consistent results to enhance overall circuit functionality. Additionally, its durable construction allows for reliable operation across industry-standard voltage levels, ensuring that it meets the diverse demands of modern electronics.

Compact and lightweight design for easy integration

Engineered for high precision and reliability

Designed to withstand varying temperature conditions

Features low halogen content for environmentally conscious applications

Ideal for use in surface mount technology with simple solder termination

Offers compatibility with a wide range of circuit configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy