TE Connectivity Neohm CRG 2.4 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1622905-1

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 60000 units)*

£240.00

(exc. VAT)

£300.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
60000 - 240000£0.004£240.00
300000 +£0.004£240.00

*price indicative

RS Stock No.:
471-100
Distrelec Article No.:
304-60-077
Mfr. Part No.:
1622905-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.4kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

1 %

Packaging

Tape & Reel

Voltage

5V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

Neohm CRG

Maximum Operating Temperature

260°C

Length

1.6mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions

Width

800μm

Height

450μm

COO (Country of Origin):
TH
The TE Connectivity surface mount general purpose resistor is intricately designed to meet the rigorous demands of modern electronic applications. Its thick film construction ensures reliability and exceptional stability in various operating conditions, rendering it an essential component for engineers and designers alike. With a compact 0603 package size, this resistor seamlessly fits into space-constrained designs while still providing impressive specifications. Offering a resistance value of 2.4K ohm, it combines low power dissipation with high precision, making it ideal for both consumer electronics and industrial applications.

Compact design optimised for space-constrained applications

Thick film element ensures high reliability and performance

Low halogen content supports environmental compliance

Compatible with automated soldering techniques for efficient assembly

Impressive precision for improved circuit functionality

Designed for versatility in various electronic applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy