Kern CK P4 Series Bending Beam Load Cell, Compression Measure, 300 g
- RS Stock No.:
- 920-201
- Mfr. Part No.:
- CK 300-0P4
- Brand:
- Kern
Subtotal (1 unit)*
£39.26
(exc. VAT)
£47.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.26 |
*price indicative
- RS Stock No.:
- 920-201
- Mfr. Part No.:
- CK 300-0P4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CK P4 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Through Hole | |
| Maximum DC Voltage | 5V | |
| Housing Material | Aluminium | |
| Width | 47mm | |
| Maximum Force/Load Measurement | 300g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CK P4 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Through Hole | ||
Maximum DC Voltage 5V | ||
Housing Material Aluminium | ||
Width 47mm | ||
Maximum Force/Load Measurement 300g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern miniature load cell designed for precise measurement, offering exceptional accuracy and reliability in various applications. Constructed from aluminium, it ensures robust performance across a range of environmental conditions.
Temperature coefficient at ± 0.03% F.S. /10 °C for consistent performance
Safe overload capacity of 150% ensures durability under stress
IP65 protection rating guarantees resistance to dust and water
Weighing capacity up to 300 g allows for versatile measurement needs
Related links
- Kern CK P4 Series Bending Beam Load Cell 500 g
- Kern CK P1 Series Bending Beam Load Cell 600 g
- Kern CP P4 Series Load Cell Load Cell 300 kg
- Kern CK Y4 Series Bending Beam Load Cell 200 kg
- Kern CK P1 Series Bending Beam Load Cell 6 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
- Kern CK Y4 Series Bending Beam Load Cell 120 kg
- Kern CK Y1 Series Bending Beam Load Cell 30 kg
