Kern CK P1 Series Bending Beam Load Cell, Compression Measure, 6 kg

Image representative of range

Subtotal (1 unit)*

£30.33

(exc. VAT)

£36.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.33

*price indicative

RS Stock No.:
920-210
Mfr. Part No.:
CK 6-0P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CK P1

Sensor Type

Bending Beam

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

9V

Housing Material

Aluminium

Width

80mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

6kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Depth

12.7mm

COO (Country of Origin):
CN
The Kern miniature load cell is constructed from aluminium, designed for precision weighing and measuring tasks, delivering accurate performance in Compact spaces.

Zero balance is ± 0.1 mV/V for enhanced accuracy

Temperature coefficient ensures performance stability within ± 0.3% F.S. /10 °C

Safe overload capacity reaches 150%, safeguarding functionality

IP65 rating provides complete protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy