Kern CK P1 Series Bending Beam Load Cell, Compression Measure, 5 kg

Image representative of range

Subtotal (1 unit)*

£29.44

(exc. VAT)

£35.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.44

*price indicative

RS Stock No.:
920-206
Mfr. Part No.:
CK 5-0P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CK P1

Sensor Type

Bending Beam

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

9V

Housing Material

Aluminium

Width

80mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

5kg

Maximum Operating Temperature

40°C

Depth

12.7mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern miniature load cell offers precise weight measurement with an aluminium construction, making it Ideal for various applications where space is limited.

Zero balance of ± 0.1 mV/V ensures accurate readings

IP65 protection guarantees durability in harsh environments

Safe overload capability of 150% enhances reliability

Compact dimensions of 80x12.7x12.7 mm optimise installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy