Kern CK P1 Series Bending Beam Load Cell, Compression Measure, 3 kg

Image representative of range

Subtotal (1 unit)*

£29.44

(exc. VAT)

£35.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.44

*price indicative

RS Stock No.:
920-202
Mfr. Part No.:
CK 3-0P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CK P1

Sensor Type

Bending Beam

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

9V

Housing Material

Aluminium

Width

80mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

3kg

Maximum Operating Temperature

40°C

Depth

12.7mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern miniature load cell designed for precise weight measurement in a Compact form. Constructed from aluminium, it ensures high accuracy and reliable performance in various environments.

Zero balance precision of ± 0.1 mV/V

Robust IP65 protection for various operating conditions

Temperature coefficient accuracy of ± 0.3% F.S. per 10 °C

Creep error limited to ± 0.03% FS/5min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy