Kern CK Y4 Series Bending Beam Load Cell, Compression Measure, 200 kg
- RS Stock No.:
- 920-208
- Mfr. Part No.:
- CK 50-Y4
- Brand:
- Kern
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 920-208
- Mfr. Part No.:
- CK 50-Y4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CK Y4 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 10V | |
| Housing Material | Galvanised Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Force/Load Measurement | 200kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CK Y4 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 10V | ||
Housing Material Galvanised Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Force/Load Measurement 200kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a Compact and robust solution designed for high precision measurement in various conditions, ensuring reliable performance across a range of applications.
Capable of measuring loads up to 200 kg with high accuracy
Constructed from galvanized steel with an IP65 rating for enhanced durability
Temperature range accommodates ambient conditions from -20 °C to 50 °C
Integrated 4-wire connection supports efficient signal transmission
Related links
- Kern CK Y4 Series Bending Beam Load Cell 120 kg
- Kern CK Y1 Series Bending Beam Load Cell 40 kg
- Kern CK Y1 Series Bending Beam Load Cell 30 kg
- Kern CK P1 Series Bending Beam Load Cell 2 kg
- Kern CK P1 Series Bending Beam Load Cell 1 kg
- Kern CK P1 Series Bending Beam Load Cell 6 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
- Kern CK P1 Series Bending Beam Load Cell 5 kg
