Kern CK Y1 Series Bending Beam Load Cell, Compression Measure, 30 kg
- RS Stock No.:
- 920-203
- Mfr. Part No.:
- CK 30-Y1
- Brand:
- Kern
Subtotal (1 unit)*
£20.52
(exc. VAT)
£24.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.52 |
*price indicative
- RS Stock No.:
- 920-203
- Mfr. Part No.:
- CK 30-Y1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CK Y1 | |
| Sensor Type | Bending Beam | |
| Terminal Type | 4-Wire | |
| Mount Type | Hole | |
| IP Rating | IP66 | |
| Maximum DC Voltage | 10V | |
| Housing Material | Galvanised Steel | |
| Maximum Force/Load Measurement | 30kg | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 34mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CK Y1 | ||
Sensor Type Bending Beam | ||
Terminal Type 4-Wire | ||
Mount Type Hole | ||
IP Rating IP66 | ||
Maximum DC Voltage 10V | ||
Housing Material Galvanised Steel | ||
Maximum Force/Load Measurement 30kg | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 34mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern load cell is a miniature alloy steel device designed for precise weight measurements. It features robust construction and Advanced sensing technology, ensuring accurate performance in a Compact format.
Temperature coefficient of zero is ± 0.1% F.S. /10 °C
Creep error over 30 minutes is ± 0.05% F.S
Environmental protection is rated IP66, ensuring durability
Weighing capacity reaches up to 30 kg for varied applications
Related links
- Kern CK Y1 Series Bending Beam Load Cell 10 kg
- Kern CK Y1 Series Bending Beam Load Cell 40 kg
- Kern CK Y4 Series Bending Beam Load Cell 120 kg
- Kern CK P1 Series Bending Beam Load Cell 2 kg
- Kern CK Y4 Series Bending Beam Load Cell 200 kg
- Kern CK P1 Series Bending Beam Load Cell 1 kg
- Kern CK P1 Series Bending Beam Load Cell 6 kg
- Kern CK P1 Series Bending Beam Load Cell 3 kg
