Kern CK P1 Series Bending Beam Load Cell, Compression Measure, 600 g

Image representative of range

Subtotal (1 unit)*

£29.44

(exc. VAT)

£35.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.44

*price indicative

RS Stock No.:
920-209
Mfr. Part No.:
CK 600-0P1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CK P1

Sensor Type

Bending Beam

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

9V

Housing Material

Aluminium

Width

80mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

600g

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Depth

10mm

COO (Country of Origin):
CN
The Kern miniature load cell offers precision measurement capabilities, crafted from Durable aluminium. Designed for applications requiring high accuracy, it provides reliable performance under varying environmental conditions.

Zero balance of ± 0.1 mV/V ensures accurate readings

Temperature coefficient ensures stability across a range of ± 1% F.S. /10 °C

IP65 rating provides protection against dust and moisture

Safe overload capacity of 150% prevents damage during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy