Kern CP P4 Series Load Cell Load Cell, Compression Measure, 300 kg

Image representative of range

Subtotal (1 unit)*

£57.99

(exc. VAT)

£69.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.99

*price indicative

RS Stock No.:
921-114
Mfr. Part No.:
CP 300-0P4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P4

Sensor Type

Load Cell

Terminal Type

4-Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

110mm

Maximum Force/Load Measurement

300kg

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Depth

33mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern single-point load cell is constructed from anodised aluminium, designed for precise weight measurement in various environments and applications.

Combined error of 0.023% ensures high measurement accuracy

Temperature coefficient of ±0.030% F.S. /10 °C enhances reliability across different temperatures

IP65 protection rating safeguards the device against dust and water ingress

Weighing capacity of 300 g meets lightweight measurement needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy