Kern CP P2 Series Load Cell Load Cell, Compression Measure, 300 kg
- RS Stock No.:
- 921-116
- Mfr. Part No.:
- CP 300-3P2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£72.26
(exc. VAT)
£86.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.26 |
*price indicative
- RS Stock No.:
- 921-116
- Mfr. Part No.:
- CP 300-3P2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 300kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Maximum Force/Load Measurement 300kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell offers precision measurement capabilities, constructed from robust aluminium. Its primary function is to accurately gauge weight, ensuring reliability and efficiency across various applications.
Combined error rated at 0.023% for exceptional measurement accuracy
IP65 protection rating ensures operational durability in challenging environments
Weighing capacity of 300 kg caters to diverse measurement needs
Ambient temperature range of -35 °C to 65 °C supports a wide range of conditions
Related links
- Kern CP P2 Series Load Cell Load Cell 400 kg
- Kern CP P2 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 150 kg
- Kern CP P2 Series Load Cell Load Cell 100 kg
- Kern CP P2 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 300 kg
- Kern CP P4 Series Load Cell Load Cell 300 kg
- Kern CP Y4 Series Load Cell Load Cell 300 kg
