Kern CP P8 Series Load Cell Load Cell, Compression Measure, 300 kg
- RS Stock No.:
- 921-117
- Mfr. Part No.:
- CP 300-3P8
- Brand:
- Kern
Subtotal (1 unit)*
£109.74
(exc. VAT)
£131.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.74 |
*price indicative
- RS Stock No.:
- 921-117
- Mfr. Part No.:
- CP 300-3P8
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P8 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 300kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P8 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 300kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 40mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is a high-precision measuring device designed for various weighing applications, crafted from robust aluminium to ensure durability and reliability.
Load cell offers a weighing capacity of 300 kg
Its construction of aluminium ensures durability in demanding environments
Features an IP65 protection rating for resistance against dust and water
Creep error is minimal at ≤± 0.0167%FS over 30 minutes
Related links
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P8 Series Load Cell Load Cell 500 kg
- Kern CP P8 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 100 kg
- Kern CP P8 Series Load Cell Load Cell 600 kg
- Kern CP P8 Series Load Cell Load Cell 150 kg
- Kern CP P2 Series Load Cell Load Cell 300 kg
