Kern CP P8 Series Load Cell Load Cell, Compression Measure, 500 kg

Image representative of range

Subtotal (1 unit)*

£109.74

(exc. VAT)

£131.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.74

*price indicative

RS Stock No.:
920-262
Mfr. Part No.:
CP 500-3P8
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P8

Sensor Type

Load Cell

Terminal Type

6 Wire

IP Rating

IP65

Mount Type

Threaded Hole

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

180mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

500kg

Maximum Operating Temperature

65°C

Standards/Approvals

CE

Depth

75mm

COO (Country of Origin):
CN
The Kern load cell is a high-precision single-point device designed for measuring loads with exceptional accuracy and reliability in various applications.

Constructed from lightweight aluminium for enhanced durability and performance

Delivers a combined error of just 0.02% for precise measurements

Features an IP65 protection rating, ensuring reliability in challenging environments

Utilises a maximum weighing capacity of 500 kg, suitable for diverse loading conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy