Kern CP P2 Series Load Cell Load Cell, Compression Measure, 500 kg

Subtotal (1 unit)*

£72.26

(exc. VAT)

£86.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.26

*price indicative

RS Stock No.:
920-261
Mfr. Part No.:
CP 500-3P2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Load Cell

Force Measured

Compression

Series

CP P2

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Aluminium

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

500kg

Maximum Operating Temperature

65°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern single-point load cell is crafted from aluminium, designed specifically for precise weighing in industrial applications. Its robust construction ensures reliability, with a maximum weighing capacity of 500 kg.

Combined error is only 0.023%, ensuring high accuracy

IP65 protection rating makes it suitable for harsh environments

Temperature range from -35 °C to 65 °C accommodates various conditions

Four-wire load cell connection enhances measurement reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy