Kern CP P2 Series Load Cell Load Cell, Compression Measure, 150 kg
- RS Stock No.:
- 921-102
- Mfr. Part No.:
- CP 150-3P2
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£72.26
(exc. VAT)
£86.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.26 |
*price indicative
- RS Stock No.:
- 921-102
- Mfr. Part No.:
- CP 150-3P2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P2 | |
| Sensor Type | Load Cell | |
| Terminal Type | 4-Wire | |
| IP Rating | IP65 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 150kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P2 | ||
Sensor Type Load Cell | ||
Terminal Type 4-Wire | ||
IP Rating IP65 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 150kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 35mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for precision weighing, crafted from Durable aluminium to ensure reliable performance in various conditions. It effectively measures mass with high accuracy and stability.
Combined error of 0.023% ensures high precision
Zero balance within ± 2.0% of full scale guarantees dependable readings
Capable of safe overloads up to 150%, enhancing durability
IP protection rating of IP65 for reliable performance in different environments
Related links
- Kern CP P2 Series Load Cell Load Cell 300 kg
- Kern CP P2 Series Load Cell Load Cell 500 kg
- Kern CP P2 Series Load Cell Load Cell 400 kg
- Kern CP P2 Series Load Cell Load Cell 100 kg
- Kern CP P2 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 150 kg
- Kern CP P7 Series Load Cell Load Cell 150 kg
- Kern CT P2 Series Load Cell Load Cell 500 kg
