Kern CP P7 Series Load Cell Load Cell, Compression Measure, 150 kg
- RS Stock No.:
- 921-103
- Mfr. Part No.:
- CP 150-3P7
- Brand:
- Kern
Subtotal (1 unit)*
£240.89
(exc. VAT)
£289.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.89 |
*price indicative
- RS Stock No.:
- 921-103
- Mfr. Part No.:
- CP 150-3P7
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P7 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 150kg | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P7 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Maximum Force/Load Measurement 150kg | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for precision weighing in various industrial applications, offering a robust construction in stainless steel for durability and reliability.
Load cell features a maximum capacity of 150 kg with a safe overload of 150%
Provides an isolation resistance of 5000 MΩ, ensuring reliability
IP67 rated protection guarantees resistance against dust and water
Temperature coefficient measures ± 0.011% F.S. /10 °C, maintaining accuracy across different environments
Related links
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP P7 Series Load Cell Load Cell 100 kg
- Kern CP P7 Series Load Cell Load Cell 75 kg
- Kern CP P7 Series Load Cell Load Cell 50 kg
- Kern CP P8 Series Load Cell Load Cell 150 kg
- Kern CP P2 Series Load Cell Load Cell 150 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP P3 Series Load Cell Load Cell 50 kg
