Kern CP P7 Series Load Cell Load Cell, Compression Measure, 30 kg

Subtotal (1 unit)*

£240.89

(exc. VAT)

£289.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.89

*price indicative

RS Stock No.:
921-121
Mfr. Part No.:
CP 30-3P7
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P7

Sensor Type

Load Cell

Terminal Type

6 Wire

Mount Type

Threaded Hole

IP Rating

IP67

Maximum DC Voltage

12V

Housing Material

Stainless Steel

Width

150mm

Minimum Operating Temperature

-10°C

Maximum Force/Load Measurement

30kg

Maximum Operating Temperature

40°C

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern single-point load cell offers precise measurement capabilities in a Durable stainless steel construction. It designed for high-performance applications while maintaining excellent isolation resistance.

Isolation resistance rated at 5000 MΩ ensures reliable measurement accuracy

Low combined error of 0.023% enhances the precision of readings

Wide temperature range from -35 °C to 65 °C allows for versatile usage

IP67 protection class provides resistance against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy