Kern CP P7 Series Load Cell Load Cell, Compression Measure, 75 kg
- RS Stock No.:
- 920-275
- Mfr. Part No.:
- CP 75-3P7
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£240.89
(exc. VAT)
£289.07
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £240.89 |
*price indicative
- RS Stock No.:
- 920-275
- Mfr. Part No.:
- CP 75-3P7
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P7 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| IP Rating | IP67 | |
| Mount Type | Threaded Hole | |
| Maximum DC Voltage | 12V | |
| Housing Material | Stainless Steel | |
| Width | 150mm | |
| Maximum Force/Load Measurement | 75kg | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P7 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
IP Rating IP67 | ||
Mount Type Threaded Hole | ||
Maximum DC Voltage 12V | ||
Housing Material Stainless Steel | ||
Width 150mm | ||
Maximum Force/Load Measurement 75kg | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is constructed from Durable stainless steel and designed for precise weight measurement. Its robust construction ensures reliable performance in various applications, while maintaining high sensitivity and accuracy.
Load capacity of 75 kg with a maximum platform size of 400x400 mm
IP67 protection rating, ensuring resistance to dust and water ingress
Creep error is negligible at ≤± 0.016%FS for stability over time
Temperature coefficient ensures minimal signal variance across a wide temperature range
Related links
- Kern CP P7 Series Load Cell Load Cell 150 kg
- Kern CP P7 Series Load Cell Load Cell 30 kg
- Kern CP P7 Series Load Cell Load Cell 100 kg
- Kern CP P7 Series Load Cell Load Cell 50 kg
- Kern CP P3 Series Load Cell Load Cell 75 kg
- Kern CB Q1 Series Bending Beam Load Cell 75 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP Y1 Series Load Cell Load Cell 10 kg
