Kern CP P3 Series Load Cell Load Cell, Compression Measure, 50 kg
- RS Stock No.:
- 920-266
- Mfr. Part No.:
- CP 50-3P3
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£67.81
(exc. VAT)
£81.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.81 |
*price indicative
- RS Stock No.:
- 920-266
- Mfr. Part No.:
- CP 50-3P3
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | CP P3 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -35°C | |
| Maximum Force/Load Measurement | 50kg | |
| Maximum Operating Temperature | 65°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series CP P3 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -35°C | ||
Maximum Force/Load Measurement 50kg | ||
Maximum Operating Temperature 65°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell designed for precise mass measurement, featuring robust anodised aluminium construction. It offers Advanced functionalities suitable for various weighing applications in demanding environments.
Recommended excitation voltage ranges from 5 V to 12 V
Isolation resistance is a remarkable 5000 MΩ
Combined error is as low as 0.023%, ensuring high precision
IP65 protection rating safeguards against dust and water ingress
Related links
- Kern CP P3 Series Load Cell Load Cell 75 kg
- Kern CP P3 Series Load Cell Load Cell 30 kg
- Kern CP P3 Series Load Cell Load Cell 100 kg
- Kern CP P3 Series Load Cell Load Cell 40 kg
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P1 Series Load Cell Load Cell 50 kg
- Kern CP P7 Series Load Cell Load Cell 50 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
