Kern CP P3 Series Load Cell Load Cell, Compression Measure, 100 kg

Image representative of range

Subtotal (1 unit)*

£68.70

(exc. VAT)

£82.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.70

*price indicative

RS Stock No.:
921-080
Mfr. Part No.:
CP 100-3P3
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P3

Sensor Type

Load Cell

Terminal Type

6 Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum AC Voltage

5V

Housing Material

Aluminium

Width

150mm

Minimum Operating Temperature

-35°C

Maximum Force/Load Measurement

100kg

Maximum Operating Temperature

65°C

Depth

25.4mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern single-point load cell designed for precision weighing applications, crafted from anodised aluminium for enhanced durability and performance. This device is Ideal for single-point load sensing in various weighing scenarios.

Specifications include a maximum weighing capacity of 100 kg

Robust construction featuring anodised aluminium ensures longevity

Offers a Compact design with dimensions of 150x25.4x40 mm

IP65 rated, providing protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy