Kern CP P8 Series Load Cell Load Cell, Compression Measure, 150 kg
- RS Stock No.:
- 921-104
- Mfr. Part No.:
- CP 150-3P8
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£109.74
(exc. VAT)
£131.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.74 |
*price indicative
- RS Stock No.:
- 921-104
- Mfr. Part No.:
- CP 150-3P8
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | CP P8 | |
| Sensor Type | Load Cell | |
| Terminal Type | 6 Wire | |
| Mount Type | Threaded Hole | |
| IP Rating | IP65 | |
| Maximum DC Voltage | 12V | |
| Housing Material | Aluminium | |
| Width | 150mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Force/Load Measurement | 150kg | |
| Maximum Operating Temperature | 40°C | |
| Depth | 25.4mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series CP P8 | ||
Sensor Type Load Cell | ||
Terminal Type 6 Wire | ||
Mount Type Threaded Hole | ||
IP Rating IP65 | ||
Maximum DC Voltage 12V | ||
Housing Material Aluminium | ||
Width 150mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Force/Load Measurement 150kg | ||
Maximum Operating Temperature 40°C | ||
Depth 25.4mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Kern single-point load cell is MADE of aluminium and designed for precise weight measurements in various applications. It features exceptional durability and accuracy, making it Ideal for challenging environments.
Load cell construction using lightweight aluminium
Maximum weight capacity of 150 kg for versatile applications
IP65 rating ensures protection against dust and water ingress
Wide operating temperature range from -35 °C to 65 °C
Related links
- Kern CP P2 Series Load Cell Load Cell 150 kg
- Kern CP P7 Series Load Cell Load Cell 150 kg
- Kern CP P8 Series Load Cell Load Cell 50 kg
- Kern CP P8 Series Load Cell Load Cell 250 kg
- Kern CP P8 Series Load Cell Load Cell 300 kg
- Kern CP P8 Series Load Cell Load Cell 500 kg
- Kern CP P8 Series Load Cell Load Cell 200 kg
- Kern CP P8 Series Load Cell Load Cell 100 kg
