Kern CP P4 Series Load Cell Load Cell, Compression Measure, 600 g

Subtotal (1 unit)*

£57.99

(exc. VAT)

£69.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.99

*price indicative

RS Stock No.:
920-271
Mfr. Part No.:
CP 600-0P4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Force Measured

Compression

Product Type

Load Cell

Series

CP P4

Sensor Type

Load Cell

Terminal Type

4-Wire

Mount Type

Threaded Hole

IP Rating

IP65

Maximum DC Voltage

12V

Housing Material

Aluminium

Width

110mm

Minimum Operating Temperature

-20°C

Maximum Force/Load Measurement

600g

Maximum Operating Temperature

50°C

Depth

33mm

Standards/Approvals

CE

COO (Country of Origin):
CN
The Kern single-point load cell is crafted from anodised aluminium, optimally designed for precision weight measurements in various applications, ensuring reliable performance for accurate readings.

Combined error is exceptionally low at 0.023%

Operating temperature ranges from -20 °C to 50 °C

Offers an IP65 protection rating, safeguarding against dust and moisture

Supports a maximum load capacity of 600 g with safe overload up to 120%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy