TE Connectivity Transparent Solder Sleeve 19.1mm Length 8.76 mm Cable Diameter 7 mm Cable Diameter

Subtotal (1 pack of 60 units)*

£145.45

(exc. VAT)

£174.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£145.45£2.424

*price indicative

RS Stock No.:
467-479
Distrelec Article No.:
304-52-235
Mfr. Part No.:
344848-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sleeve Length

19.1mm

Dielectric Strength

2kV

Minimum Cable Diameter

7mm

Maximum Cable Diameter

8.76mm

Colour

Transparent

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

260°C

Standards/Approvals

UL E87681, RT-1404, MIL-W-5088, SAE AS81824, NAS-1744, AMS-DTL-23053/8

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminators feature a 6.99 mm (0.275 in) pre-expanded diameter, heat-shrinking to a tight 0.1 in for secure strain relief and EMI shielding on coaxial or braided cables. Their flux-lined design creates a gas-tight solder connection when heated, ensuring reliable grounding in high-vibration environments like aerospace and automotive systems.

The maximum operating temperature is 150°C

It provides immersion protection for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy