TE Connectivity Black, White Solder Sleeve 16.5mm Length 8.76 mm Cable Diameter 2.7 mm Cable Diameter

Subtotal (1 pack of 50 units)*

£225.33

(exc. VAT)

£270.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£225.33£4.507

*price indicative

RS Stock No.:
469-312
Distrelec Article No.:
304-52-234
Mfr. Part No.:
236834-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sleeve Length

16.5mm

Dielectric Strength

2kV

Voltage

2kV

Minimum Cable Diameter

2.7mm

Maximum Cable Diameter

8.76mm

Colour

Black, White

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

260°C

Standards/Approvals

MIL-W-5088, SAE AS83519, SAE AS81824, RT-1404, NAS-1744, AMS-DTL-23053/8, UL E87681, MIL-DTL-23053/8

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminators have an expanded inside diameter of 2.67 mm (0.105 in) and shrink to 0.03 in. These terminators provide secure and reliable shielding termination, offering excellent insulation and strain relief for strong, consistent connections in shielded cable applications.

The maximum operating temperature is 175°C

It provides immersion protection for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy