TE Connectivity Black, White Tin Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 1.9 mm Cable Diameter
- RS Stock No.:
- 469-302
- Distrelec Article No.:
- 304-60-792
- Mfr. Part No.:
- 845261-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-302
- Distrelec Article No.:
- 304-60-792
- Mfr. Part No.:
- 845261-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Shield Terminator | |
| Sleeve Length | 16.5mm | |
| Material | Tin | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 1.9mm | |
| Colour | Black, White | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | MIL-S-83519, NAS-1747 | |
| Series | SolderSleeve Shield Terminators | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Shield Terminator | ||
Sleeve Length 16.5mm | ||
Material Tin | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 1.9mm | ||
Colour Black, White | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals MIL-S-83519, NAS-1747 | ||
Series SolderSleeve Shield Terminators | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder sleeve shield terminator is engineered to ensure reliable and robust connections within various cable management applications. This product combines streamlined design with superior materials, providing an effective means to secure connector terminations against environmental factors. With a maximum operating temperature of 150 °C, it is capable of withstanding rigorous conditions. The 1.91 mm expanded inside diameter allows for versatile usage across multiple wire sizes, making it an essential component for both industrial and commercial installations. Its innovative features, including a pre-installed lead and compatibility with a range of applications, enhance reliability and ease of use, ensuring optimal performance in demanding environments.
Designed for secure shield terminations in interconnected devices
Pre-installed lead streamlines installation processes
Robust materials ensure durability under high-temperature conditions
Stranded lead construction provides flexibility for various applications
Proven performance in adhering to industry standards, including MIL-S-83519 and NAS-1747
Low halogen content contributes to safer handling and disposal
Preferred choice for both cable and wire terminator applications
Compliance with EU directives guarantees responsible sourcing
Related links
- TE Connectivity Blue Solder Sleeve 16.5mm Length 1.9 mm Cable Diameter 500 μm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Black Solder Sleeve 16.5mm Length 1.3 mm Cable Diameter 4.3 mm Cable Diameter
- TE Connectivity Black, White Solder Sleeve 16.5mm Length 8.76 mm Cable Diameter 2.7 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black, White Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
