TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter

Subtotal (1 box of 40 units)*

£164.08

(exc. VAT)

£196.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +£164.08£4.102

*price indicative

RS Stock No.:
510-148
Distrelec Article No.:
304-60-656
Mfr. Part No.:
427243-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sleeve Length

19.1mm

Material

Tin

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6mm

Colour

Black, White

Maximum Operating Temperature

150°C

Standards/Approvals

MIL-S-83519, NAS-1747

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Advanced solder sleeve shield terminator seamlessly combines efficiency and reliability for various applications. Designed to shrink from 5.95 mm to just 0.07 inches, it ensures a snug fit and enhanced protection for cables, promoting durability in demanding environments. The product is equipped with a fusible ring temperature indicator, providing visual confirmation that the correct operating temperature has been reached. With a maximum operating temperature of 150 °C, it is well-suited for high-heat applications. This terminator also features pre-installed leads to simplify your installation process, making it an ideal choice for professionals seeking convenience without sacrificing quality. Its immersion protection and low bromine/chlorine content further highlight its commitment to safety and sustainability, achieving compliance with various industry standards.

Fusible ring temperature indicator offers visual feedback for optimal use

Snug fit achieved through unique shrinkage capabilities

Pre-installed leads simplify cable management during installation

Immersion protection enhances product longevity in challenging conditions

Solder sleeve design ensures reliable connections in diverse environments

Low halogen content underscores a commitment to environmental safety

Compatibility with various jacket diameters makes it adaptable for different wires

Related links