TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
- RS Stock No.:
- 686-774
- Mfr. Part No.:
- 648507-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£259.53
(exc. VAT)
£311.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £259.53 | £0.865 |
*price indicative
- RS Stock No.:
- 686-774
- Mfr. Part No.:
- 648507-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Splice | |
| Sleeve Length | 42.04mm | |
| Material | Polyolefin | |
| Minimum Cable Diameter | 1.78mm | |
| Maximum Cable Diameter | 4.57mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Splice | ||
Sleeve Length 42.04mm | ||
Material Polyolefin | ||
Minimum Cable Diameter 1.78mm | ||
Maximum Cable Diameter 4.57mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series RAYCHEM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve shield terminator expands to 4.57 mm and shrinks down to 1.78 mm for a secure fit. It provides effective shielding and strain relief in wire and cable assemblies. The heat shrink sleeve ensures sealed and reliable termination. Ideal for Compact applications requiring strong electrical and environmental protection.
Maximum operating temperature is 125°C (257°F)
Maximum wire temperature is 85°C
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 2.7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4.5 mm Cable Diameter 11.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 3.2 mm Cable Diameter 1.6 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
