TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 2.7 mm Cable Diameter
- RS Stock No.:
- 470-028
- Distrelec Article No.:
- 304-52-289
- Mfr. Part No.:
- F40876-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£239.52
(exc. VAT)
£287.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.52 | £0.798 |
*price indicative
- RS Stock No.:
- 470-028
- Distrelec Article No.:
- 304-52-289
- Mfr. Part No.:
- F40876-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 2.7mm | |
| Maximum Cable Diameter | 2.7mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, UL E87681, AMS-DTL-23053/8, SAE AS83159, SAE AS81824, NAS-1744, MIL-DTL-23053/8, RT-1404 | |
| Series | B-155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 2.7mm | ||
Maximum Cable Diameter 2.7mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, UL E87681, AMS-DTL-23053/8, SAE AS83159, SAE AS81824, NAS-1744, MIL-DTL-23053/8, RT-1404 | ||
Series B-155 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators feature an expanded inside diameter of 2.67 mm (0.105 in) and shrink to 0.05 in. These terminators ensure secure and reliable shielding termination, providing excellent insulation and strain relief for shielded cable connections.
The maximum operating temperature is 125°C
It provides reliable performance with lead-free construction
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- Chemelex Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 6 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
