TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4.5 mm Cable Diameter 11.5 mm Cable Diameter
- RS Stock No.:
- 470-010
- Distrelec Article No.:
- 304-52-280
- Mfr. Part No.:
- A39093-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£163.80
(exc. VAT)
£196.56
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.80 | £3.276 |
*price indicative
- RS Stock No.:
- 470-010
- Distrelec Article No.:
- 304-52-280
- Mfr. Part No.:
- A39093-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 35.5mm | |
| Material | Polyolefin | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 11.5mm | |
| Maximum Cable Diameter | 4.5mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | UL E87681, SAE AS83519, SAE AS81824, MIL-W-5088, NAS-1744, AMS-DTL-23053/8 (formerly MIL-DTL-23053/8), RT-1404 | |
| Series | B-155 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 35.5mm | ||
Material Polyolefin | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 11.5mm | ||
Maximum Cable Diameter 4.5mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals UL E87681, SAE AS83519, SAE AS81824, MIL-W-5088, NAS-1744, AMS-DTL-23053/8 (formerly MIL-DTL-23053/8), RT-1404 | ||
Series B-155 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators have an expanded inside diameter of 11.48 mm (0.452 in) and shrink to 0.177 in. These terminators provide secure and reliable termination for shielded cables, ensuring excellent insulation and strain relief for a strong connection in various cable applications.
The maximum operating temperature is 125°C
It provides splash protection for reliable performance
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 9.2 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 33mm Length 4.5 mm Cable Diameter 2.3 mm Cable Diameter
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
