TE Connectivity Clear Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- RS Stock No.:
- 487-298
- Mfr. Part No.:
- B-155-11
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£276.36
(exc. VAT)
£331.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 25 November 2026
- Plus 3 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £276.36 | £2.764 |
*price indicative
- RS Stock No.:
- 487-298
- Mfr. Part No.:
- B-155-11
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 35.5mm | |
| Material | Polyolefin | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 11.5mm | |
| Colour | Clear | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ANSI J-STD-004, ANSI J-STD-006 | |
| Series | B-155 | |
| Shrink Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 35.5mm | ||
Material Polyolefin | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 11.5mm | ||
Colour Clear | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ANSI J-STD-004, ANSI J-STD-006 | ||
Series B-155 | ||
Shrink Temperature 85°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a heat-shrinkable soldering solution designed for wire shielding applications. It expands to 11.48 mm and shrinks to 4.5 mm, providing a reliable connection with splash protection. Equipped with thermochromic temperature indicators, it ensures precise installation.
Low Halogen
RoHS and REACH compliant
ELV compliant
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 28.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4.5 mm Cable Diameter 11.5 mm Cable Diameter
- RS PRO Blue Polyethylene Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 5.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 9.2 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
