TE Connectivity Transparent Polyvinyl Fluoride Solder Sleeve 19.1mm Length 2.5 mm Cable Diameter 7 mm Cable Diameter
- RS Stock No.:
- 475-830
- Distrelec Article No.:
- 304-52-275
- Mfr. Part No.:
- 956012-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£144.88
(exc. VAT)
£173.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £144.88 | £5.795 |
*price indicative
- RS Stock No.:
- 475-830
- Distrelec Article No.:
- 304-52-275
- Mfr. Part No.:
- 956012-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 19.1mm | |
| Material | Polyvinyl Fluoride | |
| Dielectric Strength | 2kV | |
| Voltage | 2kV | |
| Minimum Cable Diameter | 7mm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | AMS-DTL-23053/8, UL E87681, SAE AS83519, SAE AS81824, RT-1404, NAS-1744, MIL-DTL-23053/8 | |
| Series | SO96 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sleeve Length 19.1mm | ||
Material Polyvinyl Fluoride | ||
Dielectric Strength 2kV | ||
Voltage 2kV | ||
Minimum Cable Diameter 7mm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals AMS-DTL-23053/8, UL E87681, SAE AS83519, SAE AS81824, RT-1404, NAS-1744, MIL-DTL-23053/8 | ||
Series SO96 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminators have an expanded inside diameter of 6.99 mm (0.275 in) and shrink to 0.1 in. These terminators offer a secure and reliable solution for cable shielding, providing excellent insulation and strain relief for a strong connection in shielded cable applications.
The maximum operating temperature is 175°C
It provides immersion protection for reliable performance
Related links
- TE Connectivity Transparent Solder Sleeve 19.1mm Length 8.76 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Solder Sleeve 19.1mm Length 4.3 mm Cable Diameter 7.6 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Black on White Sleeve 19.1mm Length 5.95 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 6.48 mm Cable Diameter 3.18 mm Cable Diameter
