TE Connectivity Black on White Sleeve 19.1mm Length 5.95 mm Cable Diameter 1.78 mm Cable Diameter
- RS Stock No.:
- 680-203
- Mfr. Part No.:
- 816870-000
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-203
- Mfr. Part No.:
- 816870-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 19.1mm | |
| Minimum Cable Diameter | 1.78mm | |
| Maximum Cable Diameter | 5.95mm | |
| Colour | Black on White | |
| Maximum Operating Temperature | 150°C | |
| Series | SO63 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 19.1mm | ||
Minimum Cable Diameter 1.78mm | ||
Maximum Cable Diameter 5.95mm | ||
Colour Black on White | ||
Maximum Operating Temperature 150°C | ||
Series SO63 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is engineered for shielded cable applications requiring secure electrical grounding and environmental protection. It features a pre-installed 20 AWG stranded lead with tin plating and white/black colouring, offering excellent conductivity and durability. The sleeve expands to 5.95 mm and recovers to 1.78 mm.
Fusible ring for temperature indicator
Immersion Protection
Compact design
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Black, White Tin Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Black, Grey Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Solder Sleeve 19.1mm Length 4.3 mm Cable Diameter 7.6 mm Cable Diameter
- TE Connectivity Transparent Polyvinyl Fluoride Solder Sleeve 19.1mm Length 2.5 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Transparent Solder Sleeve 19.1mm Length 8.76 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 19.1mm Length 6 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Solder Sleeve 1.78 mm Cable Diameter 6.35 mm Cable Diameter
